
RRE02VTM6SFHTR | |
|---|---|
DigiKey Part Number | RRE02VTM6SFHTR-ND - Tape & Reel (TR) RRE02VTM6SFHCT-ND - Cut Tape (CT) RRE02VTM6SFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRE02VTM6SFHTR |
Description | DIODE STD 600V 200MA TUMD2SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 200mA Surface Mount TUMD2SM |
Datasheet | Datasheet |
EDA/CAD Models | RRE02VTM6SFHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2SM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 Kč | 8,12 Kč |
| 10 | 5,06200 Kč | 50,62 Kč |
| 100 | 3,30360 Kč | 330,36 Kč |
| 500 | 2,46210 Kč | 1 231,05 Kč |
| 1 000 | 2,18986 Kč | 2 189,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,93844 Kč | 5 815,32 Kč |
| 6 000 | 1,60391 Kč | 9 623,46 Kč |
| 9 000 | 1,38279 Kč | 12 445,11 Kč |
| 15 000 | 1,35374 Kč | 20 306,10 Kč |
| 21 000 | 1,34933 Kč | 28 335,93 Kč |
| 30 000 | 1,32348 Kč | 39 704,40 Kč |
| 75 000 | 1,23546 Kč | 92 659,50 Kč |
| 150 000 | 1,23298 Kč | 184 947,00 Kč |
| Unit Price without VAT: | 8,12000 Kč |
|---|---|
| Unit Price with VAT: | 9,82520 Kč |






