
RRE02VS6SGTR | |
|---|---|
DigiKey Part Number | RRE02VS6SGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RRE02VS6SGTR |
Description | DIODE STANDARD 600V 200MA TUMD2S |
Customer Reference | |
Detailed Description | Diode 600 V 200mA Surface Mount TUMD2S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2S | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,06495 Kč | 6 194,85 Kč |
| 6 000 | 1,87283 Kč | 11 236,98 Kč |
| 9 000 | 1,77490 Kč | 15 974,10 Kč |
| 15 000 | 1,66480 Kč | 24 972,00 Kč |
| 21 000 | 1,59960 Kč | 33 591,60 Kč |
| 30 000 | 1,53620 Kč | 46 086,00 Kč |
| 75 000 | 1,39710 Kč | 104 782,50 Kč |
| 150 000 | 1,37999 Kč | 206 998,50 Kč |
| Unit Price without VAT: | 2,06495 Kč |
|---|---|
| Unit Price with VAT: | 2,49859 Kč |



