TUMD2SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RRE02VSM6STR

DigiKey Part Number
RRE02VSM6STR-ND - Tape & Reel (TR)
RRE02VSM6SCT-ND - Cut Tape (CT)
RRE02VSM6SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RRE02VSM6STR
Description
DIODE STD 600V 200MA TUMD2SM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 600 V 200mA Surface Mount TUMD2SM
Datasheet
 Datasheet
EDA/CAD Models
RRE02VSM6STR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TUMD2SM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46 086
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,79000 Kč4,79 Kč
102,54100 Kč25,41 Kč
1002,29340 Kč229,34 Kč
5001,91552 Kč957,76 Kč
1 0001,73243 Kč1 732,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,88528 Kč2 655,84 Kč
Manufacturers Standard Package
Unit Price without VAT:4,79000 Kč
Unit Price with VAT:5,79590 Kč