


BM2P129TF-E2 | |
|---|---|
DigiKey Part Number | BM2P129TF-E2TR-ND - Tape & Reel (TR) BM2P129TF-E2CT-ND - Cut Tape (CT) BM2P129TF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P129TF-E2 |
Description | IC OFFLINE SWITCHER 8SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology 100kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BM2P129TF-E2 Models |
Category | Operating Temperature -40°C ~ 105°C (TA) |
Manufacturer Rohm Semiconductor | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SOP |
Part Status Active | Mounting Type Surface Mount |
Topology Buck | Base Product Number |
Frequency - Switching 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 28,13700 Kč | 281,37 Kč |
| 25 | 25,59240 Kč | 639,81 Kč |
| 100 | 22,79540 Kč | 2 279,54 Kč |
| 250 | 21,45912 Kč | 5 364,78 Kč |
| 500 | 20,65448 Kč | 10 327,24 Kč |
| 1 000 | 20,59337 Kč | 20 593,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,29305 Kč | 48 232,62 Kč |
| 5 000 | 18,87162 Kč | 94 358,10 Kč |
| 7 500 | 18,66056 Kč | 139 954,20 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |




