Diode 600 V 2A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR2LAM6STFTR

DigiKey Part Number
RR2LAM6STFTR-ND - Tape & Reel (TR)
RR2LAM6STFCT-ND - Cut Tape (CT)
RR2LAM6STFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR2LAM6STFTR
Description
DIODE STANDARD 600V 2A PMDTM
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RR2LAM6STFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 462
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1010,07900 Kč100,79 Kč
1007,14980 Kč714,98 Kč
5005,47292 Kč2 736,46 Kč
1 0004,93222 Kč4 932,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,22039 Kč12 661,17 Kč
6 0003,82164 Kč22 929,84 Kč
9 0003,72232 Kč33 500,88 Kč
15 0003,67742 Kč55 161,30 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč