
2SC5876U3HZGT106Q | |
|---|---|
DigiKey Part Number | 2SC5876U3HZGT106QTR-ND - Tape & Reel (TR) 2SC5876U3HZGT106QCT-ND - Cut Tape (CT) 2SC5876U3HZGT106QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5876U3HZGT106Q |
Description | TRANS NPN 60V 0.5A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 500 mA 300MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5876U3HZGT106Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 100 | 5,36710 Kč | 536,71 Kč |
| 500 | 4,06438 Kč | 2 032,19 Kč |
| 1 000 | 3,64441 Kč | 3 644,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,11008 Kč | 9 330,24 Kč |
| 6 000 | 2,84086 Kč | 17 045,16 Kč |
| 9 000 | 2,70363 Kč | 24 332,67 Kč |
| 15 000 | 2,54942 Kč | 38 241,30 Kč |
| 21 000 | 2,45811 Kč | 51 620,31 Kč |
| 30 000 | 2,36934 Kč | 71 080,20 Kč |
| 75 000 | 2,28353 Kč | 171 264,75 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |



