
RRE07VTM6SFHTR | |
|---|---|
DigiKey Part Number | RRE07VTM6SFHTR-ND - Tape & Reel (TR) RRE07VTM6SFHCT-ND - Cut Tape (CT) RRE07VTM6SFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRE07VTM6SFHTR |
Description | DIODE STD 600V 700MA TUMD2SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 700mA Surface Mount TUMD2SM |
Datasheet | Datasheet |
EDA/CAD Models | RRE07VTM6SFHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 700 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2SM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 100 | 3,69980 Kč | 369,98 Kč |
| 500 | 2,76712 Kč | 1 383,56 Kč |
| 1 000 | 2,46559 Kč | 2 465,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,08160 Kč | 6 244,80 Kč |
| 6 000 | 1,86882 Kč | 11 212,92 Kč |
| 9 000 | 1,67814 Kč | 15 103,26 Kč |
| 15 000 | 1,66947 Kč | 25 042,05 Kč |
| 21 000 | 1,61250 Kč | 33 862,50 Kč |
| 30 000 | 1,54859 Kč | 46 457,70 Kč |
| 75 000 | 1,54386 Kč | 115 789,50 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |





