


RFN5BM2SFHTL | |
|---|---|
DigiKey Part Number | RFN5BM2SFHTLTR-ND - Tape & Reel (TR) RFN5BM2SFHTLCT-ND - Cut Tape (CT) RFN5BM2SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN5BM2SFHTL |
Description | DIODE STANDARD 200V 5A TO252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RFN5BM2SFHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,05000 Kč | 29,05 Kč |
| 10 | 17,66100 Kč | 176,61 Kč |
| 100 | 12,15220 Kč | 1 215,22 Kč |
| 500 | 9,49440 Kč | 4 747,20 Kč |
| 1 000 | 8,63892 Kč | 8 638,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,71297 Kč | 19 282,42 Kč |
| 5 000 | 6,63075 Kč | 33 153,75 Kč |
| Unit Price without VAT: | 29,05000 Kč |
|---|---|
| Unit Price with VAT: | 35,15050 Kč |











