
PB3516-BP | |
|---|---|
DigiKey Part Number | 353-PB3516-BP-ND |
Manufacturer | |
Manufacturer Product Number | PB3516-BP |
Description | BRIDGE RECTIFIER,BP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.6 kV Through Hole PB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1.6 kV | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP, PB | |
Supplier Device Package | PB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,25000 Kč | 69,25 Kč |
| 10 | 45,08900 Kč | 450,89 Kč |
| 100 | 31,32450 Kč | 3 132,45 Kč |
| 750 | 24,30096 Kč | 18 225,72 Kč |
| 1 500 | 22,59423 Kč | 33 891,35 Kč |
| 2 250 | 21,86571 Kč | 49 197,85 Kč |
| Unit Price without VAT: | 69,25000 Kč |
|---|---|
| Unit Price with VAT: | 83,79250 Kč |











