Parametric Equivalent

GDT28H-120-B | |
|---|---|
DigiKey Part Number | 118-GDT28H-120-B-ND |
Manufacturer | |
Manufacturer Product Number | GDT28H-120-B |
Description | GDT 1200V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1200 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1200 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,89000 Kč | 45,89 Kč |
| 5 | 38,01600 Kč | 190,08 Kč |
| 10 | 35,06900 Kč | 350,69 Kč |
| 50 | 29,09120 Kč | 1 454,56 Kč |
| 100 | 26,83660 Kč | 2 683,66 Kč |
| 300 | 23,60547 Kč | 7 081,64 Kč |
| 500 | 22,23174 Kč | 11 115,87 Kč |
| 1 000 | 20,48586 Kč | 20 485,86 Kč |
| 5 000 | 17,10313 Kč | 85 515,65 Kč |
| Unit Price without VAT: | 45,89000 Kč |
|---|---|
| Unit Price with VAT: | 55,52690 Kč |







