SC-90_UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZLVTE-17100

DigiKey Part Number
UDZLVTE-17100TR-ND - Tape & Reel (TR)
UDZLVTE-17100CT-ND - Cut Tape (CT)
UDZLVTE-17100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZLVTE-17100
Description
DIODE ZENER 100V 200MW SOD323FL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 100 V 200 mW Surface Mount SOD-323FL
Datasheet
 Datasheet
EDA/CAD Models
UDZLVTE-17100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
200 mW
Current - Reverse Leakage @ Vr
200 nA @ 76 V
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323FL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
102,37900 Kč23,79 Kč
1001,22090 Kč122,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,17585 Kč3 527,55 Kč
6 0000,88410 Kč5 304,60 Kč
9 0000,61045 Kč5 494,05 Kč
15 0000,58940 Kč8 841,00 Kč
21 0000,57888 Kč12 156,48 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč