MFR Recommended





G5LE-14-CF DC12 | |
|---|---|
DigiKey Part Number | Z5216-ND |
Manufacturer | |
Manufacturer Product Number | G5LE-14-CF DC12 |
Description | RELAY GEN PURPOSE SPDT 10A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5LE-14-CF DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | - | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,00000 Kč | 40,00 Kč |
| 10 | 35,63800 Kč | 356,38 Kč |
| 25 | 34,02520 Kč | 850,63 Kč |
| 50 | 32,86320 Kč | 1 643,16 Kč |
| 100 | 31,73920 Kč | 3 173,92 Kč |
| 250 | 30,30864 Kč | 7 577,16 Kč |
| 500 | 29,26876 Kč | 14 634,38 Kč |
| 1 000 | 28,26405 Kč | 28 264,05 Kč |
| 5 000 | 26,05982 Kč | 130 299,10 Kč |
| Unit Price without VAT: | 40,00000 Kč |
|---|---|
| Unit Price with VAT: | 48,40000 Kč |










