DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4T30CAY

DigiKey Part Number
497-10919-2-ND - Tape & Reel (TR)
497-10919-1-ND - Cut Tape (CT)
497-10919-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM4T30CAY
Description
TVS DIODE 26VWM 53.5VC DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
53.5V Clamp 43A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SM4T30CAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
53.5V
Current - Peak Pulse (10/1000µs)
43A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 420
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
108,96700 Kč89,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,59905 Kč37 995,25 Kč
10 0007,32277 Kč73 227,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč