Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

RF081M2STR | |
|---|---|
DigiKey Part Number | RF081M2STR-ND - Tape & Reel (TR) RF081M2SCT-ND - Cut Tape (CT) RF081M2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF081M2STR |
Description | DIODE STANDARD 200V 800MA PMDU |
Customer Reference | |
Detailed Description | Diode 200 V 800mA Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,85818 Kč | 5 574,54 Kč |
| 6 000 | 1,68194 Kč | 10 091,64 Kč |
| 9 000 | 1,59212 Kč | 14 329,08 Kč |
| 15 000 | 1,49110 Kč | 22 366,50 Kč |
| 21 000 | 1,43125 Kč | 30 056,25 Kč |
| 30 000 | 1,37309 Kč | 41 192,70 Kč |
| 75 000 | 1,24542 Kč | 93 406,50 Kč |
| 150 000 | 1,20739 Kč | 181 108,50 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |









