
RF081MM2STR | |
|---|---|
DigiKey Part Number | RF081MM2STR-ND - Tape & Reel (TR) RF081MM2SCT-ND - Cut Tape (CT) RF081MM2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF081MM2STR |
Description | DIODE STANDARD 200V 800MA PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 800mA Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RF081MM2STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 100 | 4,32980 Kč | 432,98 Kč |
| 500 | 3,24630 Kč | 1 623,15 Kč |
| 1 000 | 2,89625 Kč | 2 896,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,45075 Kč | 7 352,25 Kč |
| 6 000 | 2,22617 Kč | 13 357,02 Kč |
| 9 000 | 2,11165 Kč | 19 004,85 Kč |
| 15 000 | 1,98297 Kč | 29 744,55 Kč |
| 21 000 | 1,90673 Kč | 40 041,33 Kč |
| 30 000 | 1,83263 Kč | 54 978,90 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |



