RB160MM-30TFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR2MM40ATFTR

DigiKey Part Number
RBR2MM40ATFTR-ND - Tape & Reel (TR)
RBR2MM40ATFCT-ND - Cut Tape (CT)
RBR2MM40ATFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR2MM40ATFTR
Description
DIODE SCHOTTKY 40V 2A PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RBR2MM40ATFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 284
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,05000 Kč9,05 Kč
106,37800 Kč63,78 Kč
1004,32160 Kč432,16 Kč
5003,24760 Kč1 623,80 Kč
1 0002,90111 Kč2 901,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,08353 Kč6 250,59 Kč
6 0001,94713 Kč11 682,78 Kč
9 0001,92306 Kč17 307,54 Kč
15 0001,88069 Kč28 210,35 Kč
21 0001,87495 Kč39 373,95 Kč
30 0001,83680 Kč55 104,00 Kč
75 0001,71175 Kč128 381,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,05000 Kč
Unit Price with VAT:10,95050 Kč