DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J5.0A-E3/52

DigiKey Part Number
SMB10J5.0A-E3/52GITR-ND - Tape & Reel (TR)
SMB10J5.0A-E3/52GICT-ND - Cut Tape (CT)
SMB10J5.0A-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMB10J5.0A-E3/52
Description
TVS DIODE 5VWM 9.2VC DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9.2V Clamp 108.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
108.7A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 658
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,68000 Kč17,68 Kč
1011,07200 Kč110,72 Kč
1007,15700 Kč715,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7503,99951 Kč2 999,63 Kč
1 5003,85215 Kč5 778,23 Kč
2 2503,70480 Kč8 335,80 Kč
3 7503,52590 Kč13 222,12 Kč
5 2503,35220 Kč17 599,05 Kč
Manufacturers Standard Package
Unit Price without VAT:17,68000 Kč
Unit Price with VAT:21,39280 Kč