
0501012.WR | |
|---|---|
DigiKey Part Number | F1626TR-ND - Tape & Reel (TR) F1626CT-ND - Cut Tape (CT) F1626DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0501012.WR |
Description | FUSE BOARD MOUNT 12A 32VDC 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0501012.WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 20.341 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) | |
DC Cold Resistance | 0.00321 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,26000 Kč | 25,26 Kč |
| 5 | 20,92400 Kč | 104,62 Kč |
| 10 | 19,32400 Kč | 193,24 Kč |
| 50 | 16,02740 Kč | 801,37 Kč |
| 100 | 14,78760 Kč | 1 478,76 Kč |
| 250 | 13,29012 Kč | 3 322,53 Kč |
| 500 | 12,25532 Kč | 6 127,66 Kč |
| 1 000 | 11,29690 Kč | 11 296,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,92695 Kč | 26 780,85 Kč |
| 6 000 | 8,88047 Kč | 53 282,82 Kč |
| Unit Price without VAT: | 25,26000 Kč |
|---|---|
| Unit Price with VAT: | 30,56460 Kč |











