USB Bridge, USB to UART USB 2.0 UART Interface 28-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2103-GMR

DigiKey Part Number
336-4139-2-ND - Tape & Reel (TR)
336-4139-1-ND - Cut Tape (CT)
336-4139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CP2103-GMR
Description
IC CTRLR BRIDGE USB-UART 28MLP
Customer Reference
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 28-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
CP2103-GMR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
USB 2.0
Manufacturer
Silicon Labs
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
20mA
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
28-VFQFN Exposed Pad
Protocol
USB
Supplier Device Package
28-QFN (5x5)
Function
Bridge, USB to UART
Base Product Number
Interface
UART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CP2102-GMRSilicon Labs24 285336-1160-1-ND200,32000 KčParametric Equivalent
XR21B1420IL28TR-FMaxLinear, Inc.0XR21B1420IL28TR-F-ND82,13578 KčSimilar
In-Stock: 1 787
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1242,95000 Kč242,95 Kč
10190,49400 Kč1 904,94 Kč
25177,38280 Kč4 434,57 Kč
100167,50520 Kč16 750,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500153,03021 Kč229 545,32 Kč
Manufacturers Standard Package
Unit Price without VAT:242,95000 Kč
Unit Price with VAT:293,96950 Kč