
CP2103EK | |
|---|---|
DigiKey Part Number | 336-1163-ND |
Manufacturer | |
Manufacturer Product Number | CP2103EK |
Description | EVAL BOARD FOR CP2103 |
Customer Reference | |
Detailed Description | CP2103 - USB 2.0 to UART (RS232) Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Silicon Labs | Utilized IC / Part CP2103 |
Packaging Bulk | Primary Attributes Full Speed, 300bps to 1Mbps |
Part Status Not For New Designs | Contents Board(s), Cable(s) |
Type Interface | Base Product Number |
Function USB 2.0 to UART (RS232) Bridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 042,76000 Kč | 1 042,76 Kč |
| Unit Price without VAT: | 1 042,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 261,73960 Kč |


