100 V 400 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC1812K401R060

DigiKey Part Number
399-13770-2-ND - Tape & Reel (TR)
399-13770-1-ND - Cut Tape (CT)
399-13770-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC1812K401R060
Description
VARISTOR 100V 400A 1812
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 V 400 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC1812K401R060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
400 A
Manufacturer
KEMET
Energy
5.8J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
580 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Maximum AC Volts
60 V
Grade
Automotive
Maximum DC Volts
85 V
Qualification
AEC-Q200
Varistor Voltage (Min)
90 V
Mounting Type
Surface Mount
Varistor Voltage (Typ)
100 V
Package / Case
1812 (4532 Metric)
Varistor Voltage (Max)
110 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 676
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1012,01100 Kč120,11 Kč
2510,79280 Kč269,82 Kč
1009,45750 Kč945,75 Kč
2508,82084 Kč2 205,21 Kč
5008,43658 Kč4 218,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,12014 Kč8 120,14 Kč
2 0007,85987 Kč15 719,74 Kč
3 0007,72957 Kč23 188,71 Kč
5 0007,58515 Kč37 925,75 Kč
7 0007,50073 Kč52 505,11 Kč
10 0007,41958 Kč74 195,80 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč