



MINIASMDC020F-2 | |
|---|---|
DigiKey Part Number | MINIASMDC020F-2TR-ND - Tape & Reel (TR) MINIASMDC020F-2CT-ND - Cut Tape (CT) MINIASMDC020F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINIASMDC020F-2 |
Description | PTC RESET FUSE 30V 200MA 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 10 A | |
Time to Trip | 20 ms | |
Resistance - Initial (Ri) (Min) | 600 mOhms | |
Resistance - Post Trip (R1) (Max) | 3.3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 5 | 10,70800 Kč | 53,54 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 50 | 8,20600 Kč | 410,30 Kč |
| 100 | 7,57190 Kč | 757,19 Kč |
| 250 | 6,80756 Kč | 1 701,89 Kč |
| 500 | 6,27966 Kč | 3 139,83 Kč |
| 1 000 | 5,79041 Kč | 5 790,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,57484 Kč | 9 149,68 Kč |
| 4 000 | 4,21477 Kč | 16 859,08 Kč |
| 6 000 | 4,03424 Kč | 24 205,44 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

