Similar
Similar

RB521CM-30T2R | |
|---|---|
DigiKey Part Number | RB521CM-30T2RTR-ND - Tape & Reel (TR) RB521CM-30T2RCT-ND - Cut Tape (CT) RB521CM-30T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521CM-30T2R |
Description | DIODE SCHOTTKY 30V 100MAVMN2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | RB521CM-30T2R Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package VMN2M (SOD-923) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 350 mV @ 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SS416,L3M | Toshiba Semiconductor and Storage | 185 965 | 1SS416L3MCT-ND | 5,04000 Kč | Similar |
| NSR0230P2T5G | onsemi | 1 417 971 | NSR0230P2T5GOSCT-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 100 | 2,75070 Kč | 275,07 Kč |
| 500 | 2,03260 Kč | 1 016,30 Kč |
| 1 000 | 1,80016 Kč | 1 800,16 Kč |
| 2 000 | 1,60404 Kč | 3 208,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,29967 Kč | 10 397,36 Kč |
| 16 000 | 1,18253 Kč | 18 920,48 Kč |
| 24 000 | 1,12282 Kč | 26 947,68 Kč |
| 40 000 | 1,05571 Kč | 42 228,40 Kč |
| 56 000 | 1,01597 Kč | 56 894,32 Kč |
| 80 000 | 0,97733 Kč | 78 186,40 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |













