Direct
Similar
Similar
Similar
Similar

RB160M-40TR | |
|---|---|
DigiKey Part Number | RB160M-40TR-ND - Tape & Reel (TR) RB160M-40CT-ND - Cut Tape (CT) RB160M-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB160M-40TR |
Description | DIODE SCHOTTKY 40V 1A PMDU |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,34345 Kč | 7 030,35 Kč |
| 6 000 | 2,12986 Kč | 12 779,16 Kč |
| 9 000 | 2,02101 Kč | 18 189,09 Kč |
| 15 000 | 1,89863 Kč | 28 479,45 Kč |
| 21 000 | 1,82616 Kč | 38 349,36 Kč |
| 30 000 | 1,75571 Kč | 52 671,30 Kč |
| 75 000 | 1,61160 Kč | 120 870,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |









