
RBR1MM40ATR | |
|---|---|
DigiKey Part Number | RBR1MM40ATR-ND - Tape & Reel (TR) RBR1MM40ACT-ND - Cut Tape (CT) RBR1MM40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR1MM40ATR |
Description | DIODE SCHOTTKY 40V 1A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RBR1MM40ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,45400 Kč | 74,54 Kč |
| 100 | 4,74970 Kč | 474,97 Kč |
| 500 | 3,58268 Kč | 1 791,34 Kč |
| 1 000 | 3,20555 Kč | 3 205,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,76481 Kč | 8 294,43 Kč |
| 6 000 | 2,55336 Kč | 15 320,16 Kč |
| 9 000 | 2,36085 Kč | 21 247,65 Kč |
| 15 000 | 2,22234 Kč | 33 335,10 Kč |
| 21 000 | 2,14033 Kč | 44 946,93 Kč |
| 30 000 | 2,06060 Kč | 61 818,00 Kč |
| 75 000 | 1,94232 Kč | 145 674,00 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |











