Diode 40 V 1A Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB160MM-40TR

DigiKey Part Number
RB160MM-40TR-ND - Tape & Reel (TR)
RB160MM-40CT-ND - Cut Tape (CT)
RB160MM-40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB160MM-40TR
Description
DIODE SCHOTTKY 40V 1A PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RB160MM-40TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,53600 Kč45,36 Kč
1003,80480 Kč380,48 Kč
5002,84732 Kč1 423,66 Kč
1 0002,53803 Kč2 538,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,71785 Kč5 153,55 Kč
6 0001,65884 Kč9 953,04 Kč
9 0001,59823 Kč14 384,07 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč