
74VHCT14AMTCX | |
|---|---|
DigiKey Part Number | 74VHCT14AMTCXTR-ND - Tape & Reel (TR) 74VHCT14AMTCXCT-ND - Cut Tape (CT) 74VHCT14AMTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT14AMTCX |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 9.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 25 | 4,11560 Kč | 102,89 Kč |
| 100 | 3,54030 Kč | 354,03 Kč |
| 250 | 3,26728 Kč | 816,82 Kč |
| 500 | 3,10224 Kč | 1 551,12 Kč |
| 1 000 | 2,96681 Kč | 2 966,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,82356 Kč | 7 058,90 Kč |
| 5 000 | 2,73730 Kč | 13 686,50 Kč |
| 7 500 | 2,69410 Kč | 20 205,75 Kč |
| 12 500 | 2,64624 Kč | 33 078,00 Kč |
| 17 500 | 2,61825 Kč | 45 819,38 Kč |
| 25 000 | 2,59135 Kč | 64 783,75 Kč |
| 62 500 | 2,53340 Kč | 158 337,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |











