


RB095BGE-90TL | |
|---|---|
DigiKey Part Number | RB095BGE-90TLTR-ND - Tape & Reel (TR) RB095BGE-90TLCT-ND - Cut Tape (CT) RB095BGE-90TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB095BGE-90TL |
Description | DIODE ARRAY SCHOTT 90V 6A TO-252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 90 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RB095BGE-90TL Models |
Category | Voltage - Forward (Vf) (Max) @ If 750 mV @ 3 A |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 150 µA @ 90 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Technology Schottky | Supplier Device Package TO-252 |
Voltage - DC Reverse (Vr) (Max) 90 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 20,62000 Kč | 206,20 Kč |
| 100 | 13,69490 Kč | 1 369,49 Kč |
| 500 | 10,71906 Kč | 5 359,53 Kč |
| 1 000 | 9,76155 Kč | 9 761,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,72492 Kč | 21 812,30 Kč |
| 5 000 | 8,08423 Kč | 40 421,15 Kč |
| 7 500 | 7,75789 Kč | 58 184,17 Kč |
| 12 500 | 7,39135 Kč | 92 391,88 Kč |
| 17 500 | 7,17431 Kč | 125 550,43 Kč |
| 25 000 | 7,00808 Kč | 175 202,00 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |






