
CDBFN140-HF | |
|---|---|
DigiKey Part Number | 641-1963-2-ND - Tape & Reel (TR) 641-1963-1-ND - Cut Tape (CT) 641-1963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBFN140-HF |
Description | DIODE SCHOTTKY 40V 1A SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -50°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 100 | 3,05730 Kč | 305,73 Kč |
| 500 | 2,27282 Kč | 1 136,41 Kč |
| 1 000 | 2,01875 Kč | 2 018,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,72541 Kč | 5 176,23 Kč |
| 6 000 | 1,53191 Kč | 9 191,46 Kč |
| 9 000 | 1,35019 Kč | 12 151,71 Kč |
| 15 000 | 1,32108 Kč | 19 816,20 Kč |
| 21 000 | 1,29967 Kč | 27 293,07 Kč |
| 30 000 | 1,24578 Kč | 37 373,40 Kč |
| 75 000 | 1,19644 Kč | 89 733,00 Kč |
| 150 000 | 1,07615 Kč | 161 422,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

