Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RB160L-60TE25 | |
|---|---|
DigiKey Part Number | RB160L-60TE25TR-ND - Tape & Reel (TR) RB160L-60TE25CT-ND - Cut Tape (CT) RB160L-60TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB160L-60TE25 |
Description | DIODE SCHOTTKY 60V 1A PMDS |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PMDS |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package PMDS |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBR1LAM60ATR | Rohm Semiconductor | 1 429 | RBR1LAM60ACT-ND | 13,65000 Kč | Similar |
| STPS1L60A | STMicroelectronics | 14 939 | 497-2463-1-ND | 9,45000 Kč | Direct |
| B150B-13-F | Diodes Incorporated | 15 128 | B150B-FDICT-ND | 10,50000 Kč | Similar |
| B160B-13-F | Diodes Incorporated | 18 241 | B160B-FDICT-ND | 24,57000 Kč | Similar |
| B160Q-13-F | Diodes Incorporated | 9 793 | B160Q-13-FDICT-ND | 8,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,43009 Kč | 5 145,14 Kč |
| 3 000 | 3,11008 Kč | 9 330,24 Kč |
| 4 500 | 2,94700 Kč | 13 261,50 Kč |
| 7 500 | 2,81331 Kč | 21 099,83 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |










