Diode 60 V 1A Surface Mount SOD-128/CFP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 1A Surface Mount SOD-128/CFP5
SOD-128
Nexperia Schottky rectifiers in CFP enable efficient power conversion and space-saving designs

PMEG6010EP,115

DigiKey Part Number
1727-5845-2-ND - Tape & Reel (TR)
1727-5845-1-ND - Cut Tape (CT)
1727-5845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG6010EP,115
Description
DIODE SCHOTTK 60V 1A SOD128/CFP5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
60 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
120pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
SOD-128/CFP5
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
530 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 979
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,08900 Kč60,89 Kč
1003,84470 Kč384,47 Kč
5002,87084 Kč1 435,42 Kč
1 0002,55630 Kč2 556,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,15572 Kč6 467,16 Kč
6 0001,95372 Kč11 722,32 Kč
9 0001,85074 Kč16 656,66 Kč
15 0001,73498 Kč26 024,70 Kč
21 0001,66640 Kč34 994,40 Kč
30 0001,59974 Kč47 992,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč