
RBR1LAM60ATR | |
|---|---|
DigiKey Part Number | RBR1LAM60ATR-ND - Tape & Reel (TR) RBR1LAM60ACT-ND - Cut Tape (CT) RBR1LAM60ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR1LAM60ATR |
Description | DIODE SCHOTTKY 60V 1A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR1LAM60ATR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 75 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDTM |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 100 | 5,39020 Kč | 539,02 Kč |
| 500 | 4,07152 Kč | 2 035,76 Kč |
| 1 000 | 3,64588 Kč | 3 645,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,10476 Kč | 9 314,28 Kč |
| 6 000 | 2,83204 Kč | 16 992,24 Kč |
| 9 000 | 2,69304 Kč | 24 237,36 Kč |
| 15 000 | 2,53681 Kč | 38 052,15 Kč |
| 21 000 | 2,44431 Kč | 51 330,51 Kč |
| 30 000 | 2,35438 Kč | 70 631,40 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |



