
RBR1LAM60ATFTR | |
|---|---|
DigiKey Part Number | RBR1LAM60ATFTR-ND - Tape & Reel (TR) RBR1LAM60ATFCT-ND - Cut Tape (CT) RBR1LAM60ATFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR1LAM60ATFTR |
Description | DIODE SCHOTTKY 60V 1A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR1LAM60ATFTR Models |
Category | Current - Reverse Leakage @ Vr 75 µA @ 60 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package PMDTM |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 7,59100 Kč | 75,91 Kč |
| 100 | 4,83430 Kč | 483,43 Kč |
| 500 | 3,63970 Kč | 1 819,85 Kč |
| 1 000 | 3,25367 Kč | 3 253,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,76259 Kč | 8 287,77 Kč |
| 6 000 | 2,51504 Kč | 15 090,24 Kč |
| 9 000 | 2,38884 Kč | 21 499,56 Kč |
| 15 000 | 2,24700 Kč | 33 705,00 Kč |
| 21 000 | 2,16300 Kč | 45 423,00 Kč |
| 30 000 | 2,08136 Kč | 62 440,80 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |




