
RBR2LAM60ATFTR | |
|---|---|
DigiKey Part Number | RBR2LAM60ATFTR-ND - Tape & Reel (TR) RBR2LAM60ATFCT-ND - Cut Tape (CT) RBR2LAM60ATFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR2LAM60ATFTR |
Description | DIODE SCHOTTKY 60V 2A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR2LAM60ATFTR Models |
Category | Current - Reverse Leakage @ Vr 75 µA @ 60 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package PMDTM |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 100 | 5,23480 Kč | 523,48 Kč |
| 500 | 3,95056 Kč | 1 975,28 Kč |
| 1 000 | 3,53585 Kč | 3 535,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,00852 Kč | 9 025,56 Kč |
| 6 000 | 2,74269 Kč | 16 456,14 Kč |
| 9 000 | 2,60721 Kč | 23 464,89 Kč |
| 15 000 | 2,45495 Kč | 36 824,25 Kč |
| 21 000 | 2,36477 Kč | 49 660,17 Kč |
| 30 000 | 2,27713 Kč | 68 313,90 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |




