RB160L-60TE25 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1 526
Unit Price: 11,86000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 22 465
Unit Price: 3,75000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 24 363
Unit Price: 7,28000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 22 994
Unit Price: 6,03000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 13 601
Unit Price: 6,74000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 11 784
Unit Price: 6,03000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 9,09058 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 104 250
Unit Price: 13,11000 Kč
Datasheet

Similar


onsemi
In Stock: 80 510
Unit Price: 8,11000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: 13,32000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6 759
Unit Price: 9,99000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,81929 Kč
Datasheet

Similar


onsemi
In Stock: 72 779
Unit Price: 7,07000 Kč
Datasheet
RB068L100DDTE25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB160L-60TE25

DigiKey Part Number
RB160L-60TE25TR-ND - Tape & Reel (TR)
RB160L-60TE25CT-ND - Cut Tape (CT)
RB160L-60TE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB160L-60TE25
Description
DIODE SCHOTTKY 60V 1A PMDS
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,52000 Kč13,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,39873 Kč5 098,10 Kč
3 0003,08165 Kč9 244,95 Kč
4 5002,92005 Kč13 140,22 Kč
7 5002,73835 Kč20 537,62 Kč
10 5002,63075 Kč27 622,88 Kč
15 0002,52611 Kč37 891,65 Kč
37 5002,29652 Kč86 119,50 Kč
75 0002,26265 Kč169 698,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,52000 Kč
Unit Price with VAT:16,35920 Kč