Diode 100 V 2A Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB068MM100TFTR

DigiKey Part Number
RB068MM100TFTR-ND - Tape & Reel (TR)
RB068MM100TFCT-ND - Cut Tape (CT)
RB068MM100TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB068MM100TFTR
Description
DIODE SCHOTTKY 100V 2A PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RB068MM100TFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 nA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,58800 Kč85,88 Kč
1005,49100 Kč549,10 Kč
5004,15130 Kč2 075,65 Kč
1 0003,71896 Kč3 718,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,16867 Kč9 506,01 Kč
6 0002,89136 Kč17 348,16 Kč
9 0002,75001 Kč24 750,09 Kč
15 0002,59120 Kč38 868,00 Kč
21 0002,49712 Kč52 439,52 Kč
30 0002,40570 Kč72 171,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč