
SLD6S24A | |
|---|---|
DigiKey Part Number | 18-SLD6S24ATR-ND - Tape & Reel (TR) 18-SLD6S24ACT-ND - Cut Tape (CT) 18-SLD6S24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLD6S24A |
Description | TVS DIODE 24VWM 38.9VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 118A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 118A |
Mfr | Power - Peak Pulse 1800W (1.8kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case Nonstandard SMD |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 58,14300 Kč | 581,43 Kč |
| 100 | 40,81380 Kč | 4 081,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,84544 Kč | 13 922,72 Kč |
| 1 000 | 27,55988 Kč | 27 559,88 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |



