
IAUMN08S5N012GAUMA1 | |
|---|---|
DigiKey Part Number | 448-IAUMN08S5N012GAUMA1TR-ND - Tape & Reel (TR) 448-IAUMN08S5N012GAUMA1CT-ND - Cut Tape (CT) 448-IAUMN08S5N012GAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUMN08S5N012GAUMA1 |
Description | MOSFET_(75V 120V( |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 300A (Tj) 325W (Tc) Surface Mount PG-HSOG-4-1 |
Datasheet | Datasheet |
EDA/CAD Models | IAUMN08S5N012GAUMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 232µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 194 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 13550 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 325W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Supplier Device Package PG-HSOG-4-1 |
Rds On (Max) @ Id, Vgs 1.2mOhm @ 100A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,57000 Kč | 145,57 Kč |
| 10 | 97,10300 Kč | 971,03 Kč |
| 100 | 69,65740 Kč | 6 965,74 Kč |
| 500 | 57,95660 Kč | 28 978,30 Kč |
| 1 000 | 54,51941 Kč | 54 519,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 51,04436 Kč | 102 088,72 Kč |
| 4 000 | 48,39305 Kč | 193 572,20 Kč |
| Unit Price without VAT: | 145,57000 Kč |
|---|---|
| Unit Price with VAT: | 176,13970 Kč |








