
STPST10H100SFY | |
|---|---|
DigiKey Part Number | 497-STPST10H100SFYTR-ND - Tape & Reel (TR) 497-STPST10H100SFYCT-ND - Cut Tape (CT) 497-STPST10H100SFYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPST10H100SFY |
Description | DIODE SCHOTTKY 100V 10A TO277A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | STPST10H100SFY Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 26 µA @ 100 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 19,42300 Kč | 194,23 Kč |
| 100 | 12,85920 Kč | 1 285,92 Kč |
| 500 | 10,04082 Kč | 5 020,41 Kč |
| 1 000 | 9,13329 Kč | 9 133,29 Kč |
| 2 000 | 8,36970 Kč | 16 739,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 7,40043 Kč | 44 402,58 Kč |
| 12 000 | 6,91273 Kč | 82 952,76 Kč |
| 18 000 | 6,66444 Kč | 119 959,92 Kč |
| 30 000 | 6,46476 Kč | 193 942,80 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |




