Half-Bridge Gate Driver IC Non-Inverting PG-DSO-16-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EDF8275FXUMA1

DigiKey Part Number
448-2EDF8275FXUMA1TR-ND - Tape & Reel (TR)
448-2EDF8275FXUMA1CT-ND - Cut Tape (CT)
448-2EDF8275FXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2EDF8275FXUMA1
Description
IC GATE DRVR HALF-BRIDGE 16SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting PG-DSO-16-11
Datasheet
 Datasheet
EDA/CAD Models
2EDF8275FXUMA1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
20V
Manufacturer
Infineon Technologies
Logic Voltage - VIL, VIH
-, 1.65V
Series
Current - Peak Output (Source, Sink)
4A, 8A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Not For New Designs
Rise / Fall Time (Typ)
6.5ns, 4.5ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Driven Configuration
Half-Bridge
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
PG-DSO-16-11
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 943
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,36000 Kč62,36 Kč
1046,40300 Kč464,03 Kč
2542,38680 Kč1 059,67 Kč
10037,98000 Kč3 798,00 Kč
25035,87728 Kč8 969,32 Kč
50034,61054 Kč17 305,27 Kč
1 00033,56776 Kč33 567,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50032,46676 Kč81 166,90 Kč
5 00031,80351 Kč159 017,55 Kč
Manufacturers Standard Package
Unit Price without VAT:62,36000 Kč
Unit Price with VAT:75,45560 Kč