Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

MCR03EZPJ000 | |
|---|---|
DigiKey Part Number | RHM0.0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR03EZPJ000 |
Description | RES SMD 0 OHM JUMPER 1/10W 0603 |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03EZPJ000 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Discontinued at DigiKey | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06030000Z0EA | Vishay Dale | 2 959 911 | 541-0.0GCT-ND | 0,08000 Kč | Direct |
| CRCW06030000Z0EB | Vishay Dale | 0 | 541-2968-1-ND | 0,08000 Kč | Direct |
| CRCW06030000Z0EC | Vishay Dale | 82 188 | 541-2969-1-ND | 0,08000 Kč | Direct |
| CRCW06030000Z0EE | Vishay Dale | 27 777 | 541-CRCW06030000Z0EECT-ND | 0,08000 Kč | Direct |
| ERJ-3GEY0R00V | Panasonic Industry | 3 204 999 | P0.0GCT-ND | 0,08000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05031 Kč | 251,55 Kč |
| Unit Price without VAT: | 0,05031 Kč |
|---|---|
| Unit Price with VAT: | 0,06088 Kč |










