
RMCF0603ZG0R00 | |
|---|---|
DigiKey Part Number | 738-RMCF0603ZG0R00TR-ND - Tape & Reel (TR) 738-RMCF0603ZG0R00CT-ND - Cut Tape (CT) 738-RMCF0603ZG0R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603ZG0R00 |
Description | RES 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603ZG0R00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,21000 Kč | 2,10 Kč |
| 25 | 0,14280 Kč | 3,57 Kč |
| 50 | 0,12600 Kč | 6,30 Kč |
| 100 | 0,10920 Kč | 10,92 Kč |
| 250 | 0,09072 Kč | 22,68 Kč |
| 500 | 0,07980 Kč | 39,90 Kč |
| 1 000 | 0,07034 Kč | 70,34 Kč |
| 5 000 | 0,05338 Kč | 266,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04779 Kč | 477,90 Kč |
| 20 000 | 0,04305 Kč | 861,00 Kč |
| 30 000 | 0,04061 Kč | 1 218,30 Kč |
| 50 000 | 0,03785 Kč | 1 892,50 Kč |
| 70 000 | 0,03620 Kč | 2 534,00 Kč |
| 100 000 | 0,03459 Kč | 3 459,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

