RMC1/16JPTP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 2 959 911
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 82 188
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 27 777
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 83 315
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1 720 359
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 6 259 427
Unit Price: 2,10000 Kč
Datasheet
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/16JPTP

DigiKey Part Number
2315-RMC1/16JPTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/16JPTP
Description
RES 0 OHM JUMPER 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06030000Z0EAVishay Dale2 959 911541-0.0GCT-ND2,10000 KčDirect
CRCW06030000Z0EBVishay Dale0541-2968-1-ND2,10000 KčDirect
CRCW06030000Z0ECVishay Dale82 188541-2969-1-ND2,10000 KčDirect
CRCW06030000Z0EEVishay Dale27 777541-CRCW06030000Z0EECT-ND2,10000 KčDirect
RMCF0603ZG0R00Stackpole Electronics Inc83 315738-RMCF0603ZG0R00CT-ND2,10000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,03523 Kč176,15 Kč
Manufacturers Standard Package
Unit Price without VAT:0,03523 Kč
Unit Price with VAT:0,04263 Kč