0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

RMCF0603ZT0R00

DigiKey Part Number
RMCF0603ZT0R00TR-ND - Tape & Reel (TR)
RMCF0603ZT0R00CT-ND - Cut Tape (CT)
RMCF0603ZT0R00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603ZT0R00
Description
RES 0 OHM JUMPER 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603ZT0R00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 720 334
Factory Stock: 460 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,21000 Kč2,10 Kč
250,14280 Kč3,57 Kč
500,12600 Kč6,30 Kč
1000,10920 Kč10,92 Kč
2500,09072 Kč22,68 Kč
5000,07980 Kč39,90 Kč
1 0000,07034 Kč70,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,05338 Kč266,90 Kč
10 0000,04779 Kč477,90 Kč
15 0000,04492 Kč673,80 Kč
25 0000,04168 Kč1 042,00 Kč
35 0000,03974 Kč1 390,90 Kč
50 0000,03785 Kč1 892,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč