Direct
Direct
Direct
Direct

CRCW06030000Z0EB | |
|---|---|
DigiKey Part Number | 541-2968-2-ND - Tape & Reel (TR) 541-2968-1-ND - Cut Tape (CT) 541-2968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06030000Z0EB |
Description | RES SMD 0 OHM JUMPER 1/10W 0603 |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06030000Z0EB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Discontinued at DigiKey | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3GEY0R00V | Panasonic Industry | 3 204 949 | P0.0GCT-ND | 1,64000 Kč | Direct |
| RMC1/16JPTP | Kamaya Inc. | 0 | 2315-RMC1/16JPTPTR-ND | 0,02745 Kč | Direct |
| RMCF0603ZG0R00 | Stackpole Electronics Inc | 83 315 | 738-RMCF0603ZG0R00CT-ND | 1,64000 Kč | Direct |
| RMCF0603ZT0R00 | Stackpole Electronics Inc | 1 720 359 | RMCF0603ZT0R00CT-ND | 1,64000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07137 Kč | 713,70 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




