ERJ-S030R00V is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 3 204 949
Unit Price: 2,10000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 73 004
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 12 552
Unit Price: 2,73000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 42 666
Unit Price: 2,31000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 5 000
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 28 492
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 411 189
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 352 495
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 10
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 5 140
Unit Price: 4,41000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 304 638
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 2 959 911
Unit Price: 2,10000 Kč
Datasheet
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S030R00V

DigiKey Part Number
10-ERJ-S030R00VTR-ND - Tape & Reel (TR)
10-ERJ-S030R00VCT-ND - Cut Tape (CT)
10-ERJ-S030R00VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S030R00V
Description
RES 0 OHM JUMPER - 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S030R00V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3GEY0R00VPanasonic Industry3 204 949P0.0GCT-ND2,10000 KčSimilar
CRG0603ZRTE Connectivity Passive Product73 004A106051CT-ND2,10000 KčDirect
RCA06030000ZSEAVishay Dale12 552541-2192-1-ND2,73000 KčDirect
RCG06030000Z0EAVishay Dale42 666541-1888-1-ND2,31000 KčDirect
RMCS0603ZT0R00Stackpole Electronics Inc5 000738-RMCS0603ZT0R00CT-ND2,10000 KčUpgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
101,70100 Kč17,01 Kč
251,32720 Kč33,18 Kč
501,11700 Kč55,85 Kč
1000,95330 Kč95,33 Kč
2500,78700 Kč196,75 Kč
5000,69168 Kč345,84 Kč
1 0000,61629 Kč616,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,47741 Kč2 387,05 Kč
10 0000,44377 Kč4 437,70 Kč
15 0000,42738 Kč6 410,70 Kč
25 0000,40964 Kč10 241,00 Kč
35 0000,39948 Kč13 981,80 Kč
50 0000,38987 Kč19 493,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč