
AF0603JR-070RL | |
|---|---|
DigiKey Part Number | 13-AF0603JR-070RLTR-ND - Tape & Reel (TR) 13-AF0603JR-070RLCT-ND - Cut Tape (CT) 13-AF0603JR-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603JR-070RL |
Description | RES SMD 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603JR-070RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,35400 Kč | 3,54 Kč |
| 25 | 0,29160 Kč | 7,29 Kč |
| 50 | 0,25000 Kč | 12,50 Kč |
| 100 | 0,22080 Kč | 22,08 Kč |
| 250 | 0,18496 Kč | 46,24 Kč |
| 500 | 0,16330 Kč | 81,65 Kč |
| 1 000 | 0,14435 Kč | 144,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11111 Kč | 555,55 Kč |
| 10 000 | 0,10019 Kč | 1 001,90 Kč |
| 15 000 | 0,09457 Kč | 1 418,55 Kč |
| 25 000 | 0,08821 Kč | 2 205,25 Kč |
| 35 000 | 0,08442 Kč | 2 954,70 Kč |
| 50 000 | 0,08072 Kč | 4 036,00 Kč |
| 60 000 | 0,07894 Kč | 4 736,40 Kč |
| 120 000 | 0,07284 Kč | 8 740,80 Kč |
| 125 000 | 0,07251 Kč | 9 063,75 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


