
AC0603JR-070RL | |
|---|---|
DigiKey Part Number | 311-0.0LETR-ND - Tape & Reel (TR) 311-0.0LECT-ND - Cut Tape (CT) 311-0.0LEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-070RL |
Description | RES SMD 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-070RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,25200 Kč | 2,52 Kč |
| 25 | 0,21000 Kč | 5,25 Kč |
| 50 | 0,18060 Kč | 9,03 Kč |
| 100 | 0,15960 Kč | 15,96 Kč |
| 250 | 0,13356 Kč | 33,39 Kč |
| 500 | 0,11716 Kč | 58,58 Kč |
| 1 000 | 0,10352 Kč | 103,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07908 Kč | 395,40 Kč |
| 10 000 | 0,07108 Kč | 710,80 Kč |
| 15 000 | 0,06696 Kč | 1 004,40 Kč |
| 25 000 | 0,06229 Kč | 1 557,25 Kč |
| 35 000 | 0,05951 Kč | 2 082,85 Kč |
| 50 000 | 0,05679 Kč | 2 839,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

