
DTC024EUBTL | |
|---|---|
DigiKey Part Number | DTC024EUBTLTR-ND - Tape & Reel (TR) DTC024EUBTLCT-ND - Cut Tape (CT) DTC024EUBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC024EUBTL |
Description | TRANS PREBIAS NPN 50V UMT3F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 30 mA 250 MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | DTC024EUBTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMT3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč |
| 10 | 3,07900 Kč | 30,79 Kč |
| 100 | 1,91620 Kč | 191,62 Kč |
| 500 | 1,40524 Kč | 702,62 Kč |
| 1 000 | 1,23962 Kč | 1 239,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02809 Kč | 3 084,27 Kč |
| 6 000 | 0,92133 Kč | 5 527,98 Kč |
| 9 000 | 0,86685 Kč | 7 801,65 Kč |
| 15 000 | 0,80557 Kč | 12 083,55 Kč |
| 21 000 | 0,76924 Kč | 16 154,04 Kč |
| 30 000 | 0,73392 Kč | 22 017,60 Kč |
| 75 000 | 0,65638 Kč | 49 228,50 Kč |
| 150 000 | 0,60845 Kč | 91 267,50 Kč |
| 300 000 | 0,57217 Kč | 171 651,00 Kč |
| Unit Price without VAT: | 4,99000 Kč |
|---|---|
| Unit Price with VAT: | 6,03790 Kč |











