


CRZ27(TE85L,Q,M) | |
|---|---|
DigiKey Part Number | 264-CRZ27(TE85L,Q,M)TR-ND - Tape & Reel (TR) 264-CRZ27(TE85L,Q,M)CT-ND - Cut Tape (CT) 264-CRZ27(TE85L,Q,M)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRZ27(TE85L,Q,M) |
Description | DIODE ZENER 27V 700MW SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 700 mW ±10% Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRZ27(TE85L,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 700 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,81000 Kč | 15,81 Kč |
| 10 | 9,77900 Kč | 97,79 Kč |
| 100 | 6,30630 Kč | 630,63 Kč |
| 500 | 4,80660 Kč | 2 403,30 Kč |
| 1 000 | 4,32265 Kč | 4 322,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,59632 Kč | 10 788,96 Kč |
| 6 000 | 3,29571 Kč | 19 774,26 Kč |
| 9 000 | 3,14252 Kč | 28 282,68 Kč |
| 15 000 | 2,97039 Kč | 44 555,85 Kč |
| 21 000 | 2,86847 Kč | 60 237,87 Kč |
| 30 000 | 2,83482 Kč | 85 044,60 Kč |
| Unit Price without VAT: | 15,81000 Kč |
|---|---|
| Unit Price with VAT: | 19,13010 Kč |


